
TLV9161IDBVR | |
|---|---|
DigiKey Part Number | 296-TLV9161IDBVRTR-ND - Tape & Reel (TR) 296-TLV9161IDBVRCT-ND - Cut Tape (CT) 296-TLV9161IDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9161IDBVR |
Description | SINGLE 10-MHZ, 16-V RAIL-TO-RAIL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV9161IDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 33V/µs | |
Gain Bandwidth Product | 11 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 210 µV | |
Current - Supply | 2.48mA | |
Current - Output / Channel | 73 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 Kč | 36,54 Kč |
| 10 | 26,77200 Kč | 267,72 Kč |
| 25 | 24,32400 Kč | 608,10 Kč |
| 100 | 21,64680 Kč | 2 164,68 Kč |
| 250 | 20,36888 Kč | 5 092,22 Kč |
| 500 | 19,59828 Kč | 9 799,14 Kč |
| 1 000 | 19,50105 Kč | 19 501,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,18070 Kč | 54 542,10 Kč |
| 6 000 | 17,79731 Kč | 106 783,86 Kč |
| 9 000 | 17,60538 Kč | 158 448,42 Kč |
| Unit Price without VAT: | 36,54000 Kč |
|---|---|
| Unit Price with VAT: | 44,21340 Kč |






