


TLV9064IPWT | |
|---|---|
DigiKey Part Number | 296-47621-2-ND - Tape & Reel (TR) 296-47621-1-ND - Cut Tape (CT) 296-47621-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9064IPWT |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV9064IPWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6.5V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 538µA (x4 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,10000 Kč | 34,10 Kč |
| 10 | 24,98600 Kč | 249,86 Kč |
| 25 | 22,69200 Kč | 567,30 Kč |
| 100 | 20,17850 Kč | 2 017,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 18,98036 Kč | 4 745,09 Kč |
| 500 | 18,25666 Kč | 9 128,33 Kč |
| 750 | 17,89475 Kč | 13 421,06 Kč |
| 1 250 | 17,49339 Kč | 21 866,74 Kč |
| 1 750 | 17,25871 Kč | 30 202,74 Kč |
| 2 500 | 17,03324 Kč | 42 583,10 Kč |
| 6 250 | 16,54746 Kč | 103 421,62 Kč |
| 12 500 | 16,25481 Kč | 203 185,12 Kč |
| Unit Price without VAT: | 34,10000 Kč |
|---|---|
| Unit Price with VAT: | 41,26100 Kč |




