


TLV9062IDGKT | |
|---|---|
DigiKey Part Number | 296-49075-2-ND - Tape & Reel (TR) 296-49075-1-ND - Cut Tape (CT) 296-49075-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9062IDGKT |
Description | IC CMOS 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV9062IDGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6.5V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 538µA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 21,85900 Kč | 218,59 Kč |
| 25 | 19,82200 Kč | 495,55 Kč |
| 100 | 17,57320 Kč | 1 757,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 16,50108 Kč | 4 125,27 Kč |
| 500 | 15,85432 Kč | 7 927,16 Kč |
| 750 | 15,53068 Kč | 11 648,01 Kč |
| 1 250 | 15,17214 Kč | 18 965,17 Kč |
| 1 750 | 14,96258 Kč | 26 184,52 Kč |
| 2 500 | 14,76092 Kč | 36 902,30 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |

