
TLV9054IPWR | |
|---|---|
DigiKey Part Number | 296-TLV9054IPWRTR-ND - Tape & Reel (TR) 296-TLV9054IPWRCT-ND - Cut Tape (CT) 296-TLV9054IPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9054IPWR |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV9054IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 15V/µs | |
Gain Bandwidth Product | 5 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 330 µV | |
Current - Supply | 330µA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 12,99800 Kč | 129,98 Kč |
| 25 | 11,71680 Kč | 292,92 Kč |
| 100 | 10,29110 Kč | 1 029,11 Kč |
| 250 | 9,61204 Kč | 2 403,01 Kč |
| 500 | 9,20300 Kč | 4 601,50 Kč |
| 1 000 | 8,86620 Kč | 8 866,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,58913 Kč | 17 178,26 Kč |
| 4 000 | 8,36104 Kč | 33 444,16 Kč |
| 6 000 | 8,24679 Kč | 49 480,74 Kč |
| 10 000 | 8,12022 Kč | 81 202,20 Kč |
| 14 000 | 8,04624 Kč | 112 647,36 Kč |
| 20 000 | 7,97509 Kč | 159 501,80 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |



