8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV9052QPWRQ1

DigiKey Part Number
296-TLV9052QPWRQ1TR-ND - Tape & Reel (TR)
296-TLV9052QPWRQ1CT-ND - Cut Tape (CT)
296-TLV9052QPWRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV9052QPWRQ1
Description
AUTOMOTIVE, SINGLE, 5.5V, 5MHZ,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Push-Pull, Rail-to-Rail
Slew Rate
15V/µs
Gain Bandwidth Product
5 MHz
Current - Input Bias
2 pA
Voltage - Input Offset
330 µV
Current - Supply
330µA (x2 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 941
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,42000 Kč24,42 Kč
1017,59800 Kč175,98 Kč
2515,92240 Kč398,06 Kč
10014,06560 Kč1 406,56 Kč
25013,18236 Kč3 295,59 Kč
50012,64894 Kč6 324,47 Kč
1 00012,20984 Kč12 209,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,66773 Kč35 003,19 Kč
6 00011,40236 Kč68 414,16 Kč
9 00011,26959 Kč101 426,31 Kč
15 00011,12237 Kč166 835,55 Kč
Manufacturers Standard Package
Unit Price without VAT:24,42000 Kč
Unit Price with VAT:29,54820 Kč