Standard (General Purpose) Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV9044QPWRQ1

DigiKey Part Number
296-TLV9044QPWRQ1TR-ND - Tape & Reel (TR)
296-TLV9044QPWRQ1CT-ND - Cut Tape (CT)
296-TLV9044QPWRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV9044QPWRQ1
Description
AUTOMOTIVE, QUAD, 5.5V, 350KHZ U
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Push-Pull, Rail-to-Rail
Slew Rate
0.2V/µs
Gain Bandwidth Product
350 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
600 µV
Current - Supply
10µA (x4 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
1.2 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 975
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,19000 Kč29,19 Kč
1021,22900 Kč212,29 Kč
2519,24240 Kč481,06 Kč
10017,06090 Kč1 706,09 Kč
25016,01980 Kč4 004,95 Kč
50015,39280 Kč7 696,40 Kč
1 00014,87624 Kč14 876,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00014,23832 Kč42 714,96 Kč
6 00013,92612 Kč83 556,72 Kč
9 00013,76986 Kč123 928,74 Kč
15 00013,59662 Kč203 949,30 Kč
Manufacturers Standard Package
Unit Price without VAT:29,19000 Kč
Unit Price with VAT:35,31990 Kč