
TLV9042IDR | |
|---|---|
DigiKey Part Number | 296-TLV9042IDRTR-ND - Tape & Reel (TR) 296-TLV9042IDRCT-ND - Cut Tape (CT) 296-TLV9042IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9042IDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV9042IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.2V/µs | |
Gain Bandwidth Product | 350 kHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 10µA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 1.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 15,43400 Kč | 154,34 Kč |
| 25 | 13,94280 Kč | 348,57 Kč |
| 100 | 12,28590 Kč | 1 228,59 Kč |
| 250 | 11,49768 Kč | 2 874,42 Kč |
| 500 | 11,02270 Kč | 5 511,35 Kč |
| 1 000 | 10,63129 Kč | 10 631,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,21822 Kč | 25 545,55 Kč |
| 5 000 | 9,96926 Kč | 49 846,30 Kč |
| 7 500 | 9,84459 Kč | 73 834,43 Kč |
| 12 500 | 9,70647 Kč | 121 330,88 Kč |
| 17 500 | 9,62571 Kč | 168 449,92 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |



