Parametric Equivalent

TLV9020DCKR | |
|---|---|
DigiKey Part Number | 296-TLV9020DCKRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV9020DCKR |
Description | SINGLE LOW-VOLTAGE COMPARATOR WI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Open-Drain, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.65V ~ 5.5V | |
Voltage - Input Offset (Max) | 1.5mV @ 5V | |
Current - Input Bias (Max) | 5pA | |
Current - Output (Typ) | 100mA | |
Current - Quiescent (Max) | 35µA | |
CMRR, PSRR (Typ) | 70dB CMRR, 95dB PSRR | |
Propagation Delay (Max) | 100ns (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,12537 Kč | 36 376,11 Kč |
| 6 000 | 11,85166 Kč | 71 109,96 Kč |
| 9 000 | 11,71464 Kč | 105 431,76 Kč |
| 15 000 | 11,56279 Kč | 173 441,85 Kč |
| Unit Price without VAT: | 12,12537 Kč |
|---|---|
| Unit Price with VAT: | 14,67170 Kč |



