TLV9001DPWEVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV9001DPWEVM

DigiKey Part Number
296-53108-ND
Manufacturer
Manufacturer Product Number
TLV9001DPWEVM
Description
EVAL BOARD FOR TLV9001
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TLV9001 - 1 - Single Channels per IC Standard (General Purpose) Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Channels per IC
1 - Single
Amplifier Type
Standard (General Purpose)
Output Type
Single-Ended, Rail-to-Rail
Slew Rate
2V/µs
-3db Bandwidth
-
Gain Bandwidth Product
1MHz
Current - Output / Channel
40mA
Current - Supply (Main IC)
60µA
Voltage - Supply, Single/Dual (±)
1.8V ~ 5.5V
Utilized IC / Part
TLV9001
Contents
Partially Populated Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1505,20000 Kč505,20 Kč
Manufacturers Standard Package
Unit Price without VAT:505,20000 Kč
Unit Price with VAT:611,29200 Kč