
TLV8812DGKT | |
|---|---|
DigiKey Part Number | 296-45099-2-ND - Tape & Reel (TR) 296-45099-1-ND - Cut Tape (CT) 296-45099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV8812DGKT |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV8812DGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.0015V/µs | |
Gain Bandwidth Product | 6 kHz | |
Current - Input Bias | 0.1 pA | |
Voltage - Input Offset | 75 µV | |
Current - Supply | 425nA (x2 Channels) | |
Current - Output / Channel | 4.7 mA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,05000 Kč | 21,05 Kč |
| 10 | 15,07200 Kč | 150,72 Kč |
| 25 | 13,59840 Kč | 339,96 Kč |
| 100 | 11,97960 Kč | 1 197,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 11,20704 Kč | 2 801,76 Kč |
| 500 | 10,74140 Kč | 5 370,70 Kč |
| 750 | 10,50844 Kč | 7 881,33 Kč |
| 1 250 | 10,25017 Kč | 12 812,71 Kč |
| 1 750 | 10,09919 Kč | 17 673,58 Kč |
| 2 500 | 9,95396 Kč | 24 884,90 Kč |
| 6 250 | 9,64127 Kč | 60 257,94 Kč |
| 12 500 | 9,45285 Kč | 118 160,62 Kč |
| Unit Price without VAT: | 21,05000 Kč |
|---|---|
| Unit Price with VAT: | 25,47050 Kč |


