Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV8811DBVR

DigiKey Part Number
296-47362-2-ND - Tape & Reel (TR)
296-47362-1-ND - Cut Tape (CT)
296-47362-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV8811DBVR
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV8811DBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
75 µV
Mfr
Current - Supply
450nA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
4.7 mA
Part Status
Active
Voltage - Supply Span (Min)
1.7 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.0015V/µs
Package / Case
SC-74A, SOT-753
Gain Bandwidth Product
6 kHz
Supplier Device Package
SOT-23-5
Current - Input Bias
0.1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 65 879
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,22000 Kč15,22 Kč
1010,82400 Kč108,24 Kč
259,71040 Kč242,76 Kč
1008,49860 Kč849,86 Kč
2507,92092 Kč1 980,23 Kč
5007,57180 Kč3 785,90 Kč
1 0007,28441 Kč7 284,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,92952 Kč20 788,56 Kč
6 0006,75590 Kč40 535,40 Kč
9 0006,66892 Kč60 020,28 Kč
15 0006,57258 Kč98 588,70 Kč
21 0006,51624 Kč136 841,04 Kč
30 0006,46213 Kč193 863,90 Kč
Manufacturers Standard Package
Unit Price without VAT:15,22000 Kč
Unit Price with VAT:18,41620 Kč