Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV840NAPL50DBVR

DigiKey Part Number
296-TLV840NAPL50DBVRTR-ND - Tape & Reel (TR)
296-TLV840NAPL50DBVRCT-ND - Cut Tape (CT)
296-TLV840NAPL50DBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV840NAPL50DBVR
Description
LOW-VOLTAGE SUPERVISOR WITH ADJU
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV840NAPL50DBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
5V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
40µs Typical
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 540
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
109,11300 Kč91,13 Kč
258,17240 Kč204,31 Kč
1007,13510 Kč713,51 Kč
2506,63704 Kč1 659,26 Kč
5006,33762 Kč3 168,81 Kč
1 0006,09089 Kč6 090,89 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,78621 Kč17 358,63 Kč
6 0005,63709 Kč33 822,54 Kč
9 0005,56246 Kč50 062,14 Kč
15 0005,47971 Kč82 195,65 Kč
21 0005,43135 Kč114 058,35 Kč
30 0005,38483 Kč161 544,90 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč