
TLV840NAPL50DBVR | |
|---|---|
DigiKey Part Number | 296-TLV840NAPL50DBVRTR-ND - Tape & Reel (TR) 296-TLV840NAPL50DBVRCT-ND - Cut Tape (CT) 296-TLV840NAPL50DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV840NAPL50DBVR |
Description | LOW-VOLTAGE SUPERVISOR WITH ADJU |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV840NAPL50DBVR Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 40µs Typical |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,14000 Kč | 13,14 Kč |
| 10 | 9,34300 Kč | 93,43 Kč |
| 25 | 8,36720 Kč | 209,18 Kč |
| 100 | 7,29730 Kč | 729,73 Kč |
| 250 | 6,78972 Kč | 1 697,43 Kč |
| 500 | 6,48356 Kč | 3 241,78 Kč |
| 1 000 | 6,23121 Kč | 6 231,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,74694 Kč | 17 240,82 Kč |
| 6 000 | 5,59883 Kč | 33 592,98 Kč |
| 9 000 | 5,52471 Kč | 49 722,39 Kč |
| 15 000 | 5,44252 Kč | 81 637,80 Kč |
| 21 000 | 5,39449 Kč | 113 284,29 Kč |
| 30 000 | 5,34829 Kč | 160 448,70 Kč |
| Unit Price without VAT: | 13,14000 Kč |
|---|---|
| Unit Price with VAT: | 15,89940 Kč |

