
TLV840NADL46DBVR | |
|---|---|
DigiKey Part Number | 296-TLV840NADL46DBVRTR-ND - Tape & Reel (TR) 296-TLV840NADL46DBVRCT-ND - Cut Tape (CT) 296-TLV840NADL46DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV840NADL46DBVR |
Description | LOW-VOLTAGE SUPERVISOR WITH ADJU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV840NADL46DBVR Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 40µs Typical |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 4.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,14000 Kč | 13,14 Kč |
| 10 | 9,34300 Kč | 93,43 Kč |
| 25 | 8,36720 Kč | 209,18 Kč |
| 100 | 7,29730 Kč | 729,73 Kč |
| 250 | 6,78972 Kč | 1 697,43 Kč |
| 500 | 6,48356 Kč | 3 241,78 Kč |
| 1 000 | 6,23121 Kč | 6 231,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,91935 Kč | 17 758,05 Kč |
| 6 000 | 5,76682 Kč | 34 600,92 Kč |
| 9 000 | 5,69042 Kč | 51 213,78 Kč |
| 15 000 | 5,60582 Kč | 84 087,30 Kč |
| 21 000 | 5,55634 Kč | 116 683,14 Kč |
| 30 000 | 5,50876 Kč | 165 262,80 Kč |
| Unit Price without VAT: | 13,14000 Kč |
|---|---|
| Unit Price with VAT: | 15,89940 Kč |


