Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV840NADL35DBVR

DigiKey Part Number
296-TLV840NADL35DBVRTR-ND - Tape & Reel (TR)
296-TLV840NADL35DBVRCT-ND - Cut Tape (CT)
296-TLV840NADL35DBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV840NADL35DBVR
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV840NADL35DBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
3.5V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
40µs Typical
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
109,40700 Kč94,07 Kč
258,42440 Kč210,61 Kč
1007,34720 Kč734,72 Kč
2506,83612 Kč1 709,03 Kč
5006,52786 Kč3 263,93 Kč
1 0006,27378 Kč6 273,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,95979 Kč17 879,37 Kč
6 0005,80623 Kč34 837,38 Kč
9 0005,72930 Kč51 563,70 Kč
15 0005,64412 Kč84 661,80 Kč
21 0005,59431 Kč117 480,51 Kč
30 0005,54640 Kč166 392,00 Kč
Manufacturers Standard Package
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč