Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV840CADL14DBVR

DigiKey Part Number
296-TLV840CADL14DBVRTR-ND - Tape & Reel (TR)
296-TLV840CADL14DBVRCT-ND - Cut Tape (CT)
296-TLV840CADL14DBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV840CADL14DBVR
Description
LOW-VOLTAGE SUPERVISOR WITH ADJU
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV840CADL14DBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Texas Instruments
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
40µs Typical
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
SC-74A, SOT-753
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-5
Voltage - Threshold
1.4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 054
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,26000 Kč11,26 Kč
107,96700 Kč79,67 Kč
257,12440 Kč178,11 Kč
1006,19410 Kč619,41 Kč
2505,75196 Kč1 437,99 Kč
5005,48500 Kč2 742,50 Kč
1 0005,26560 Kč5 265,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,99461 Kč14 983,83 Kč
6 0004,86197 Kč29 171,82 Kč
9 0004,79554 Kč43 159,86 Kč
15 0004,72192 Kč70 828,80 Kč
21 0004,67891 Kč98 257,11 Kč
30 0004,63755 Kč139 126,50 Kč
Manufacturers Standard Package
Unit Price without VAT:11,26000 Kč
Unit Price with VAT:13,62460 Kč