
TLV809EC46DBZR | |
|---|---|
DigiKey Part Number | 296-TLV809EC46DBZRTR-ND - Tape & Reel (TR) 296-TLV809EC46DBZRCT-ND - Cut Tape (CT) 296-TLV809EC46DBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV809EC46DBZR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 6.5ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,26000 Kč | 9,26 Kč |
| 10 | 6,52600 Kč | 65,26 Kč |
| 25 | 5,81840 Kč | 145,46 Kč |
| 100 | 5,04570 Kč | 504,57 Kč |
| 250 | 4,67648 Kč | 1 169,12 Kč |
| 500 | 4,45334 Kč | 2 226,67 Kč |
| 1 000 | 4,26957 Kč | 4 269,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,29319 Kč | 6 879,57 Kč |
| 6 000 | 2,22362 Kč | 13 341,72 Kč |
| 9 000 | 2,18878 Kč | 19 699,02 Kč |
| 15 000 | 2,15020 Kč | 32 253,00 Kč |
| 21 000 | 2,12764 Kč | 44 680,44 Kč |
| 30 000 | 2,10595 Kč | 63 178,50 Kč |
| 75 000 | 2,05925 Kč | 154 443,75 Kč |
| Unit Price without VAT: | 9,26000 Kč |
|---|---|
| Unit Price with VAT: | 11,20460 Kč |



