


TLV803RDBZT | |
|---|---|
DigiKey Part Number | 296-46456-2-ND - Tape & Reel (TR) 296-46456-1-ND - Cut Tape (CT) 296-46456-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV803RDBZT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLV803RDBZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.64V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 120ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,42000 Kč | 24,42 Kč |
| 10 | 17,72400 Kč | 177,24 Kč |
| 25 | 16,03160 Kč | 400,79 Kč |
| 100 | 14,16670 Kč | 1 416,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 13,27748 Kč | 3 319,37 Kč |
| 500 | 12,74072 Kč | 6 370,36 Kč |
| 750 | 12,47227 Kč | 9 354,20 Kč |
| 1 250 | 12,17448 Kč | 15 218,10 Kč |
| 1 750 | 12,00042 Kč | 21 000,74 Kč |
| 2 500 | 11,83313 Kč | 29 582,83 Kč |
| 6 250 | 11,47272 Kč | 71 704,50 Kč |
| 12 500 | 11,25560 Kč | 140 695,00 Kč |
| Unit Price without VAT: | 24,42000 Kč |
|---|---|
| Unit Price with VAT: | 29,54820 Kč |

