
TLV803EC43DBZR | |
|---|---|
DigiKey Part Number | 296-TLV803EC43DBZRTR-ND - Tape & Reel (TR) 296-TLV803EC43DBZRCT-ND - Cut Tape (CT) 296-TLV803EC43DBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV803EC43DBZR |
Description | LOW-POWER VOLTAGE SUPERVISOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 6.5ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 4.38V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 7,34900 Kč | 73,49 Kč |
| 25 | 6,55960 Kč | 163,99 Kč |
| 100 | 5,69470 Kč | 569,47 Kč |
| 250 | 5,28224 Kč | 1 320,56 Kč |
| 500 | 5,03364 Kč | 2 516,82 Kč |
| 1 000 | 4,82912 Kč | 4 829,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,00236 Kč | 12 007,08 Kč |
| 6 000 | 3,89170 Kč | 23 350,20 Kč |
| 9 000 | 3,83626 Kč | 34 526,34 Kč |
| 15 000 | 3,77485 Kč | 56 622,75 Kč |
| 21 000 | 3,73897 Kč | 78 518,37 Kč |
| 30 000 | 3,70447 Kč | 111 134,10 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |



