SC-70-3 Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-70-3 Top
SC-70-3

TLV803EC29DCKR

DigiKey Part Number
296-TLV803EC29DCKRTR-ND - Tape & Reel (TR)
296-TLV803EC29DCKRCT-ND - Cut Tape (CT)
296-TLV803EC29DCKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV803EC29DCKR
Description
LOW-POWER VOLTAGE SUPERVISOR (RE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SC-70-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.93V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
6.5ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 975
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,26000 Kč13,26 Kč
109,32500 Kč93,25 Kč
258,35280 Kč208,82 Kč
1007,29170 Kč729,17 Kč
2506,78400 Kč1 696,00 Kč
5006,47920 Kč3 239,60 Kč
1 0006,22764 Kč6 227,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,91723 Kč17 751,69 Kč
6 0005,76528 Kč34 591,68 Kč
9 0005,68918 Kč51 202,62 Kč
15 0005,60484 Kč84 072,60 Kč
21 0005,55558 Kč116 667,18 Kč
30 0005,50822 Kč165 246,60 Kč
Manufacturers Standard Package
Unit Price without VAT:13,26000 Kč
Unit Price with VAT:16,04460 Kč