
TLV803EA42RDBZR | |
|---|---|
DigiKey Part Number | 296-TLV803EA42RDBZRTR-ND - Tape & Reel (TR) 296-TLV803EA42RDBZRCT-ND - Cut Tape (CT) 296-TLV803EA42RDBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV803EA42RDBZR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 130ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 4.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,43000 Kč | 10,43 Kč |
| 10 | 7,29900 Kč | 72,99 Kč |
| 25 | 6,51520 Kč | 162,88 Kč |
| 100 | 5,65600 Kč | 565,60 Kč |
| 250 | 5,24640 Kč | 1 311,60 Kč |
| 500 | 4,99948 Kč | 2 499,74 Kč |
| 1 000 | 4,79635 Kč | 4 796,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,54560 Kč | 13 636,80 Kč |
| 6 000 | 4,42286 Kč | 26 537,16 Kč |
| 9 000 | 4,36137 Kč | 39 252,33 Kč |
| 15 000 | 4,29329 Kč | 64 399,35 Kč |
| 21 000 | 4,25346 Kč | 89 322,66 Kč |
| 30 000 | 4,21520 Kč | 126 456,00 Kč |
| Unit Price without VAT: | 10,43000 Kč |
|---|---|
| Unit Price with VAT: | 12,62030 Kč |



