
TLV803EA29DPW-EVM | |
|---|---|
DigiKey Part Number | 296-TLV803EA29DPW-EVM-ND |
Manufacturer | |
Manufacturer Product Number | TLV803EA29DPW-EVM |
Description | EVAL BOARD FOR TLV803E |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TLV803E - Power Supply Supervisor/Tracker/Sequencer Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Power Supply Supervisor/Tracker/Sequencer | |
Embedded | Yes, MCU | |
Utilized IC / Part | TLV803E | |
Primary Attributes | 1.7V ~ 6V Supply | |
Secondary Attributes | On-Board Test Points | |
Contents | Board(s) | |
Note | - |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 524,95000 Kč | 524,95 Kč |
| Unit Price without VAT: | 524,95000 Kč |
|---|---|
| Unit Price with VAT: | 635,18950 Kč |



