
TLV803EA18DPWR | |
|---|---|
DigiKey Part Number | 296-TLV803EA18DPWRTR-ND - Tape & Reel (TR) 296-TLV803EA18DPWRCT-ND - Cut Tape (CT) 296-TLV803EA18DPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV803EA18DPWR |
Description | IC SUPERVISOR 1 CHANNEL 5X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-X2SON (0.8x0.8) |
Datasheet | Datasheet |
EDA/CAD Models | TLV803EA18DPWR Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 130ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 4-XFDFN Exposed Pad |
Number of Voltages Monitored 1 | Supplier Device Package 5-X2SON (0.8x0.8) |
Voltage - Threshold 1.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,94000 Kč | 17,94 Kč |
| 10 | 12,78400 Kč | 127,84 Kč |
| 25 | 11,51240 Kč | 287,81 Kč |
| 100 | 10,10870 Kč | 1 010,87 Kč |
| 250 | 9,43920 Kč | 2 359,80 Kč |
| 500 | 9,03460 Kč | 4 517,30 Kč |
| 1 000 | 8,71113 Kč | 8 711,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,29062 Kč | 24 871,86 Kč |
| 6 000 | 8,08940 Kč | 48 536,40 Kč |
| 9 000 | 7,98868 Kč | 71 898,12 Kč |
| 15 000 | 7,87703 Kč | 118 155,45 Kč |
| 21 000 | 7,81179 Kč | 164 047,59 Kč |
| Unit Price without VAT: | 17,94000 Kč |
|---|---|
| Unit Price with VAT: | 21,70740 Kč |




