New Product
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV77525PDBVR

DigiKey Part Number
296-TLV77525PDBVRTR-ND - Tape & Reel (TR)
296-TLV77525PDBVRCT-ND - Cut Tape (CT)
296-TLV77525PDBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV77525PDBVR
Description
500MA, SMALL-SIZE, HIGH-PSRR LOW
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.31V @ 500mA
Current - Output
Current - Quiescent (Iq)
141 µA
PSRR
60dB ~ 45dB (1kHz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 865
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
101,97400 Kč19,74 Kč
251,72200 Kč43,05 Kč
1001,45730 Kč145,73 Kč
2501,32960 Kč332,40 Kč
5001,25316 Kč626,58 Kč
1 0001,19017 Kč1 190,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,11212 Kč3 336,36 Kč
6 0001,07401 Kč6 444,06 Kč
9 0001,05489 Kč9 494,01 Kč
15 0001,03370 Kč15 505,50 Kč
21 0001,02133 Kč21 447,93 Kč
30 0001,00943 Kč30 282,90 Kč
75 0000,98380 Kč73 785,00 Kč
150 0000,96836 Kč145 254,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč