Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-X2SON (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV77328PDQNR

DigiKey Part Number
296-TLV77328PDQNRTR-ND - Tape & Reel (TR)
296-TLV77328PDQNRCT-ND - Cut Tape (CT)
296-TLV77328PDQNRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV77328PDQNR
Description
IC REG LINEAR 2.8V 300MA 4-X2SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-X2SON (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.23V @ 300mA
Current - Output
Current - Quiescent (Iq)
120 µA
PSRR
56dB ~ 55dB (100kHz ~ 1MHz)
Control Features
Current Limit, Enable, Soft Start
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 85°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-X2SON (1x1)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 351
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,44900 Kč14,49 Kč
251,26840 Kč31,71 Kč
1001,06880 Kč106,88 Kč
2500,97180 Kč242,95 Kč
5000,91300 Kč456,50 Kč
1 0000,86491 Kč864,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,80520 Kč2 415,60 Kč
6 0000,77605 Kč4 656,30 Kč
9 0000,76143 Kč6 852,87 Kč
15 0000,74525 Kč11 178,75 Kč
21 0000,73579 Kč15 451,59 Kč
30 0000,72668 Kč21 800,40 Kč
75 0000,70709 Kč53 031,75 Kč
150 0000,69529 Kč104 293,50 Kč
300 0000,68557 Kč205 671,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč