New Product
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-X2SON (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV77318PDQNR1

DigiKey Part Number
296-TLV77318PDQNR1TR-ND - Tape & Reel (TR)
296-TLV77318PDQNR1CT-ND - Cut Tape (CT)
296-TLV77318PDQNR1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV77318PDQNR1
Description
300-MA HIGH-PSRR LOW-IQ LOW-DROP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-X2SON (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.385V @ 300mA
Current - Output
Current - Quiescent (Iq)
120 µA
PSRR
80dB ~ 55dB (217Hz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-X2SON (1x1)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 940
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,49100 Kč14,91 Kč
251,31040 Kč32,76 Kč
1001,10030 Kč110,03 Kč
2501,00036 Kč250,09 Kč
5000,94030 Kč470,15 Kč
1 0000,89074 Kč890,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,82935 Kč2 488,05 Kč
6 0000,79932 Kč4 795,92 Kč
9 0000,78428 Kč7 058,52 Kč
15 0000,76760 Kč11 514,00 Kč
21 0000,75786 Kč15 915,06 Kč
30 0000,74848 Kč22 454,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč