
TLV77315PDBVR | |
|---|---|
DigiKey Part Number | 296-TLV77315PDBVRTR-ND - Tape & Reel (TR) 296-TLV77315PDBVRCT-ND - Cut Tape (CT) 296-TLV77315PDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV77315PDBVR |
Description | 300-MA HIGH-PSRR LOW-IQ LOW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV77315PDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.68V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
PSRR | 80dB ~ 55dB (217Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,43700 Kč | 14,37 Kč |
| 25 | 1,25800 Kč | 31,45 Kč |
| 100 | 1,06020 Kč | 106,02 Kč |
| 250 | 0,96400 Kč | 241,00 Kč |
| 500 | 0,90568 Kč | 452,84 Kč |
| 1 000 | 0,85799 Kč | 857,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,79876 Kč | 2 396,28 Kč |
| 6 000 | 0,76984 Kč | 4 619,04 Kč |
| 9 000 | 0,75534 Kč | 6 798,06 Kč |
| 15 000 | 0,73928 Kč | 11 089,20 Kč |
| 21 000 | 0,72990 Kč | 15 327,90 Kč |
| 30 000 | 0,72087 Kč | 21 626,10 Kč |
| 75 000 | 0,70143 Kč | 52 607,25 Kč |
| 150 000 | 0,68972 Kč | 103 458,00 Kč |
| 300 000 | 0,68008 Kč | 204 024,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |


