
TLV77133PDQNR | |
|---|---|
DigiKey Part Number | 296-TLV77133PDQNRTR-ND - Tape & Reel (TR) 296-TLV77133PDQNRCT-ND - Cut Tape (CT) 296-TLV77133PDQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV77133PDQNR |
Description | IC REG LINEAR 3.3V 150MA 4-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV77133PDQNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.14V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
PSRR | 56dB ~ 55dB (100kHz ~ 1MHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,34400 Kč | 13,44 Kč |
| 25 | 1,18440 Kč | 29,61 Kč |
| 100 | 0,98900 Kč | 98,90 Kč |
| 250 | 0,89872 Kč | 224,68 Kč |
| 500 | 0,84412 Kč | 422,06 Kč |
| 1 000 | 0,79918 Kč | 799,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,74340 Kč | 2 230,20 Kč |
| 6 000 | 0,71607 Kč | 4 296,42 Kč |
| 9 000 | 0,70241 Kč | 6 321,69 Kč |
| 15 000 | 0,68726 Kč | 10 308,90 Kč |
| 21 000 | 0,67841 Kč | 14 246,61 Kč |
| 30 000 | 0,66990 Kč | 20 097,00 Kč |
| 75 000 | 0,65157 Kč | 48 867,75 Kč |
| 150 000 | 0,64052 Kč | 96 078,00 Kč |
| 300 000 | 0,63143 Kč | 189 429,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


