
TLV77128PDQNR | |
|---|---|
DigiKey Part Number | 296-TLV77128PDQNRTR-ND - Tape & Reel (TR) 296-TLV77128PDQNRCT-ND - Cut Tape (CT) 296-TLV77128PDQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV77128PDQNR |
Description | IC REG LINEAR 2.8V 150MA 4-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV77128PDQNR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 120 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 56dB ~ 55dB (100kHz ~ 1MHz) |
Part Status Active | Control Features Current Limit, Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package 4-X2SON (1x1) |
Voltage Dropout (Max) 0.14V @ 150mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,38600 Kč | 13,86 Kč |
| 25 | 1,21800 Kč | 30,45 Kč |
| 100 | 1,02050 Kč | 102,05 Kč |
| 250 | 0,92644 Kč | 231,61 Kč |
| 500 | 0,86974 Kč | 434,87 Kč |
| 1 000 | 0,82312 Kč | 823,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,76566 Kč | 2 296,98 Kč |
| 6 000 | 0,73756 Kč | 4 425,36 Kč |
| 9 000 | 0,72347 Kč | 6 511,23 Kč |
| 15 000 | 0,70788 Kč | 10 618,20 Kč |
| 21 000 | 0,69876 Kč | 14 673,96 Kč |
| 30 000 | 0,68999 Kč | 20 699,70 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


