
TLV76725DGNR | |
|---|---|
DigiKey Part Number | 296-TLV76725DGNRTR-ND - Tape & Reel (TR) 296-TLV76725DGNRCT-ND - Cut Tape (CT) 296-TLV76725DGNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV76725DGNR |
Description | IC REG LINEAR 2.5V 1A 8-HVSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HVSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.5V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | - | |
Control Features | Current Limit, Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,79000 Kč | 19,79 Kč |
| 10 | 14,20900 Kč | 142,09 Kč |
| 25 | 12,80680 Kč | 320,17 Kč |
| 100 | 11,26810 Kč | 1 126,81 Kč |
| 250 | 10,53512 Kč | 2 633,78 Kč |
| 500 | 10,09306 Kč | 5 046,53 Kč |
| 1 000 | 9,72910 Kč | 9 729,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,34510 Kč | 23 362,75 Kč |
| 5 000 | 9,11368 Kč | 45 568,40 Kč |
| 7 500 | 8,99772 Kč | 67 482,90 Kč |
| 12 500 | 8,86931 Kč | 110 866,38 Kč |
| 17 500 | 8,79427 Kč | 153 899,72 Kč |
| Unit Price without VAT: | 19,79000 Kč |
|---|---|
| Unit Price with VAT: | 23,94590 Kč |


