


TLV75801PDBVR | |
|---|---|
DigiKey Part Number | 296-TLV75801PDBVRTR-ND - Tape & Reel (TR) 296-TLV75801PDBVRCT-ND - Cut Tape (CT) 296-TLV75801PDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV75801PDBVR |
Description | IC REG LIN POS ADJ 500MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV75801PDBVR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 35 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 50dB ~ 30dB (1kHz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, UVLO |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 0.55V | Supplier Device Package SOT-23-5 |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.88V @ 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 Kč | 6,47 Kč |
| 10 | 4,50500 Kč | 45,05 Kč |
| 25 | 3,98760 Kč | 99,69 Kč |
| 100 | 3,42860 Kč | 342,86 Kč |
| 250 | 3,16252 Kč | 790,63 Kč |
| 500 | 3,00152 Kč | 1 500,76 Kč |
| 1 000 | 2,86909 Kč | 2 869,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,70572 Kč | 8 117,16 Kč |
| 6 000 | 2,62567 Kč | 15 754,02 Kč |
| 9 000 | 2,58560 Kč | 23 270,40 Kč |
| 15 000 | 2,54120 Kč | 38 118,00 Kč |
| 21 000 | 2,51525 Kč | 52 820,25 Kč |
| 30 000 | 2,49031 Kč | 74 709,30 Kč |
| Unit Price without VAT: | 6,47000 Kč |
|---|---|
| Unit Price with VAT: | 7,82870 Kč |











