


TLV75725PDBVR | |
|---|---|
DigiKey Part Number | 296-51815-2-ND - Tape & Reel (TR) 296-51815-1-ND - Cut Tape (CT) 296-51815-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV75725PDBVR |
Description | IC REG LINEAR 2.5V 1A SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV75725PDBVR Models |
Category | Current - Output |
Mfr | Current - Supply (Max) 40 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 52dB (1kHz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Current Limit, Thermal Shutdown, UVLO |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.65V @ 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,95600 Kč | 49,56 Kč |
| 25 | 4,39280 Kč | 109,82 Kč |
| 100 | 3,78800 Kč | 378,80 Kč |
| 250 | 3,49660 Kč | 874,15 Kč |
| 500 | 3,32188 Kč | 1 660,94 Kč |
| 1 000 | 3,17742 Kč | 3 177,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,99928 Kč | 8 997,84 Kč |
| 6 000 | 2,91204 Kč | 17 472,24 Kč |
| 9 000 | 2,86835 Kč | 25 815,15 Kč |
| 15 000 | 2,81996 Kč | 42 299,40 Kč |
| 21 000 | 2,79167 Kč | 58 625,07 Kč |
| 30 000 | 2,76447 Kč | 82 934,10 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |


