Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV75525PDRVR

DigiKey Part Number
296-51797-2-ND - Tape & Reel (TR)
296-51797-1-ND - Cut Tape (CT)
296-51797-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV75525PDRVR
Description
IC REG LINEAR 2.5V 500MA 6-WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TLV75525PDRVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
31 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
52dB (1kHz ~ 1MHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
6-WDFN Exposed Pad
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
6-WSON (2x2)
Voltage Dropout (Max)
0.325V @ 500mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 776
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
104,76700 Kč47,67 Kč
254,22480 Kč105,62 Kč
1003,63900 Kč363,90 Kč
2503,35800 Kč839,50 Kč
5003,18876 Kč1 594,38 Kč
1 0003,04933 Kč3 049,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,87708 Kč8 631,24 Kč
6 0002,79280 Kč16 756,80 Kč
9 0002,75060 Kč24 755,40 Kč
15 0002,70384 Kč40 557,60 Kč
21 0002,67653 Kč56 207,13 Kč
30 0002,65023 Kč79 506,90 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč