Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-X2SON (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-X2SON (1x1)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV75519PDQNT

DigiKey Part Number
296-53193-2-ND - Tape & Reel (TR)
296-53193-1-ND - Cut Tape (CT)
296-53193-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV75519PDQNT
Description
IC REG LINEAR 1.9V 500MA 4-X2SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-X2SON (1x1)
Datasheet
 Datasheet
EDA/CAD Models
TLV75519PDQNT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.9V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 500mA
Current - Output
Current - Quiescent (Iq)
31 µA
PSRR
52dB (1kHz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-X2SON (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 232
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
118,90000 Kč18,90 Kč
1013,58600 Kč135,86 Kč
2512,24600 Kč306,15 Kč
10010,76570 Kč1 076,57 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
25010,06056 Kč2 515,14 Kč
5009,63598 Kč4 817,99 Kč
7509,42307 Kč7 067,30 Kč
1 2509,18705 Kč11 483,81 Kč
1 7509,04930 Kč15 836,28 Kč
Manufacturers Standard Package
Unit Price without VAT:18,90000 Kč
Unit Price with VAT:22,86900 Kč