


TLV75518PDQNT | |
|---|---|
DigiKey Part Number | 296-53192-2-ND - Tape & Reel (TR) 296-53192-1-ND - Cut Tape (CT) 296-53192-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV75518PDQNT |
Description | IC REG LINEAR 1.8V 500MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV75518PDQNT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 31 µA | |
PSRR | 52dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 13,58600 Kč | 135,86 Kč |
| 25 | 12,24600 Kč | 306,15 Kč |
| 100 | 10,76570 Kč | 1 076,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 10,06056 Kč | 2 515,14 Kč |
| 500 | 9,63598 Kč | 4 817,99 Kč |
| 750 | 9,42307 Kč | 7 067,30 Kč |
| 1 250 | 9,18705 Kč | 11 483,81 Kč |
| 1 750 | 9,04930 Kč | 15 836,28 Kč |
| 2 500 | 8,91668 Kč | 22 291,70 Kč |
| 6 250 | 8,63112 Kč | 53 944,50 Kč |
| 12 500 | 8,45909 Kč | 105 738,62 Kč |
| 25 000 | 8,31744 Kč | 207 936,00 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |

