


TLV75515PDQNT | |
|---|---|
DigiKey Part Number | 296-53191-2-ND - Tape & Reel (TR) 296-53191-1-ND - Cut Tape (CT) 296-53191-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV75515PDQNT |
Description | IC REG LINEAR 1.5V 500MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV75515PDQNT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 31 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 52dB (1kHz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package 4-X2SON (1x1) |
Voltage Dropout (Max) 0.425V @ 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,06000 Kč | 21,06 Kč |
| 10 | 15,16200 Kč | 151,62 Kč |
| 25 | 13,68120 Kč | 342,03 Kč |
| 100 | 12,05240 Kč | 1 205,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 10,94496 Kč | 2 736,24 Kč |
| 500 | 10,48948 Kč | 5 244,74 Kč |
| 750 | 10,26119 Kč | 7 695,89 Kč |
| Unit Price without VAT: | 21,06000 Kč |
|---|---|
| Unit Price with VAT: | 25,48260 Kč |

