


TLV75510PDRVR | |
|---|---|
DigiKey Part Number | 296-51783-2-ND - Tape & Reel (TR) 296-51783-1-ND - Cut Tape (CT) 296-51783-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV75510PDRVR |
Description | IC REG LINEAR 1V 500MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TLV75510PDRVR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 31 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 52dB (1kHz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1V | Supplier Device Package 6-WSON (2x2) |
Voltage Dropout (Max) 0.825V @ 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT9081A-09GQZA(2) | Richtek USA Inc. | 618 | 1028-RT9081A-09GQZA(2)CT-ND | 4,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,76700 Kč | 47,67 Kč |
| 25 | 4,22480 Kč | 105,62 Kč |
| 100 | 3,63900 Kč | 363,90 Kč |
| 250 | 3,35800 Kč | 839,50 Kč |
| 500 | 3,18876 Kč | 1 594,38 Kč |
| 1 000 | 3,04933 Kč | 3 049,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,87708 Kč | 8 631,24 Kč |
| 6 000 | 2,79280 Kč | 16 756,80 Kč |
| 9 000 | 2,75060 Kč | 24 755,40 Kč |
| 15 000 | 2,70384 Kč | 40 557,60 Kč |
| 21 000 | 2,67653 Kč | 56 207,13 Kč |
| 30 000 | 2,65023 Kč | 79 506,90 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |


