Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-X2SON (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-X2SON (1x1)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV75510PDQNT

DigiKey Part Number
296-53189-2-ND - Tape & Reel (TR)
296-53189-1-ND - Cut Tape (CT)
296-53189-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV75510PDQNT
Description
IC REG LINEAR 1V 500MA 4-X2SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-X2SON (1x1)
Datasheet
 Datasheet
EDA/CAD Models
TLV75510PDQNT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
31 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
52dB (1kHz ~ 1MHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
4-XDFN Exposed Pad
Voltage - Output (Min/Fixed)
1V
Supplier Device Package
4-X2SON (1x1)
Voltage Dropout (Max)
0.825V @ 500mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 988
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,06000 Kč21,06 Kč
1015,16200 Kč151,62 Kč
2513,68120 Kč342,03 Kč
10012,05240 Kč1 205,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25011,27364 Kč2 818,41 Kč
50010,80398 Kč5 401,99 Kč
75010,56901 Kč7 926,76 Kč
1 25010,30862 Kč12 885,77 Kč
1 75010,15639 Kč17 773,68 Kč
2 50010,00997 Kč25 024,92 Kč
Manufacturers Standard Package
Unit Price without VAT:21,06000 Kč
Unit Price with VAT:25,48260 Kč