Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-X2SON (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-X2SON (1x1)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV75509PDQNT

DigiKey Part Number
296-53188-2-ND - Tape & Reel (TR)
296-53188-1-ND - Cut Tape (CT)
296-53188-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV75509PDQNT
Description
IC REG LINEAR 0.9V 500MA 4-X2SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-X2SON (1x1)
Datasheet
 Datasheet
EDA/CAD Models
TLV75509PDQNT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
0.9V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.985V @ 500mA
Current - Output
Current - Quiescent (Iq)
31 µA
PSRR
52dB (1kHz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-X2SON (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 690
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,95000 Kč18,95 Kč
1013,61900 Kč136,19 Kč
2512,27640 Kč306,91 Kč
10010,79230 Kč1 079,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25010,08548 Kč2 521,37 Kč
5009,65984 Kč4 829,92 Kč
7509,44640 Kč7 084,80 Kč
1 2509,20980 Kč11 512,25 Kč
1 7509,07171 Kč15 875,49 Kč
2 5008,93876 Kč22 346,90 Kč
6 2508,65249 Kč54 078,06 Kč
12 5008,48003 Kč106 000,37 Kč
25 0008,33804 Kč208 451,00 Kč
Manufacturers Standard Package
Unit Price without VAT:18,95000 Kč
Unit Price with VAT:22,92950 Kč