


TLV74333PDQNR | |
|---|---|
DigiKey Part Number | 296-51776-2-ND - Tape & Reel (TR) 296-51776-1-ND - Cut Tape (CT) 296-51776-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV74333PDQNR |
Description | IC REG LINEAR 3.3V 300MA 4-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV74333PDQNR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 60 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 68dB ~ 28dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Current Limit, Thermal Shutdown, UVLO |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 4-X2SON (1x1) |
Voltage Dropout (Max) 0.27V @ 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,97400 Kč | 19,74 Kč |
| 25 | 1,73040 Kč | 43,26 Kč |
| 100 | 1,46150 Kč | 146,15 Kč |
| 250 | 1,33296 Kč | 333,24 Kč |
| 500 | 1,25610 Kč | 628,05 Kč |
| 1 000 | 1,19248 Kč | 1 192,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,11408 Kč | 3 342,24 Kč |
| 6 000 | 1,07566 Kč | 6 453,96 Kč |
| 9 000 | 1,05641 Kč | 9 507,69 Kč |
| 15 000 | 1,03510 Kč | 15 526,50 Kč |
| 21 000 | 1,02265 Kč | 21 475,65 Kč |
| 30 000 | 1,01067 Kč | 30 320,10 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |


