


TLV74128PDBVR | |
|---|---|
DigiKey Part Number | 296-51752-2-ND - Tape & Reel (TR) 296-51752-1-ND - Cut Tape (CT) 296-51752-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV74128PDBVR |
Description | IC REG LINEAR 2.8V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV74128PDBVR Models |
Category | Current - Quiescent (Iq) 50 µA |
Mfr | Current - Supply (Max) 75 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB ~ 55dB (100Hz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Current Limit, Thermal Shutdown, UVLO |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.565V @ 150mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,72200 Kč | 17,22 Kč |
| 25 | 1,49520 Kč | 37,38 Kč |
| 100 | 1,26200 Kč | 126,20 Kč |
| 250 | 1,14900 Kč | 287,25 Kč |
| 500 | 1,08140 Kč | 540,70 Kč |
| 1 000 | 1,02533 Kč | 1 025,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,95625 Kč | 2 868,75 Kč |
| 6 000 | 0,92244 Kč | 5 534,64 Kč |
| 9 000 | 0,90550 Kč | 8 149,50 Kč |
| 15 000 | 0,88672 Kč | 13 300,80 Kč |
| 21 000 | 0,87575 Kč | 18 390,75 Kč |
| 30 000 | 0,86520 Kč | 25 956,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |


