


TLV74118PDQNR | |
|---|---|
DigiKey Part Number | 296-51748-2-ND - Tape & Reel (TR) 296-51748-1-ND - Cut Tape (CT) 296-51748-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV74118PDQNR |
Description | IC REG LINEAR 1.8V 150MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV74118PDQNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.695V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 75 µA | |
PSRR | 70dB ~ 55dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Current Limit, Thermal Shutdown, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,51200 Kč | 15,12 Kč |
| 25 | 1,31880 Kč | 32,97 Kč |
| 100 | 1,10870 Kč | 110,87 Kč |
| 250 | 1,00792 Kč | 251,98 Kč |
| 500 | 0,94742 Kč | 473,71 Kč |
| 1 000 | 0,89766 Kč | 897,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,83607 Kč | 2 508,21 Kč |
| 6 000 | 0,80597 Kč | 4 835,82 Kč |
| 9 000 | 0,79090 Kč | 7 118,10 Kč |
| 15 000 | 0,77420 Kč | 11 613,00 Kč |
| 21 000 | 0,76444 Kč | 16 053,24 Kč |
| 30 000 | 0,75505 Kč | 22 651,50 Kč |
| 75 000 | 0,73483 Kč | 55 112,25 Kč |
| 150 000 | 0,72265 Kč | 108 397,50 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |




