Comparator Standard (General Purpose) Push-Pull 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV7211IDR

DigiKey Part Number
296-21871-2-ND - Tape & Reel (TR)
296-21871-1-ND - Cut Tape (CT)
296-21871-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV7211IDR
Description
IC COMPARATOR 1 GEN PUR 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV7211IDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Push-Pull
Voltage - Supply, Single/Dual (±)
2.7V ~ 15V
Voltage - Input Offset (Max)
15mV @ 5V
Current - Input Bias (Max)
0.04pA @ 5V
Current - Output (Typ)
30mA
Current - Quiescent (Max)
18µA
CMRR, PSRR (Typ)
75dB CMRR, 80dB PSRR
Propagation Delay (Max)
10µs
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 723
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,31000 Kč23,31 Kč
1016,79800 Kč167,98 Kč
2515,17720 Kč379,43 Kč
10013,39460 Kč1 339,46 Kč
25012,54672 Kč3 136,68 Kč
50012,03564 Kč6 017,82 Kč
1 00011,61462 Kč11 614,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50011,17018 Kč27 925,45 Kč
5 00010,90241 Kč54 512,05 Kč
7 50010,76822 Kč80 761,65 Kč
12 50010,61965 Kč132 745,62 Kč
17 50010,53280 Kč184 324,00 Kč
Manufacturers Standard Package
Unit Price without VAT:23,31000 Kč
Unit Price with VAT:28,20510 Kč