


TLV71721PDQNR | |
|---|---|
DigiKey Part Number | 296-35035-2-ND - Tape & Reel (TR) 296-35035-1-ND - Cut Tape (CT) 296-35035-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV71721PDQNR |
Description | IC REG LINEAR 2.1V 150MA 4-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV71721PDQNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
PSRR | 70dB ~ 43dB (10Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,32000 Kč | 6,32 Kč |
| 10 | 4,39900 Kč | 43,99 Kč |
| 25 | 3,90680 Kč | 97,67 Kč |
| 100 | 3,35960 Kč | 335,96 Kč |
| 250 | 3,09856 Kč | 774,64 Kč |
| 500 | 2,94110 Kč | 1 470,55 Kč |
| 1 000 | 2,81165 Kč | 2 811,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,65139 Kč | 7 954,17 Kč |
| 6 000 | 2,57298 Kč | 15 437,88 Kč |
| 9 000 | 2,53372 Kč | 22 803,48 Kč |
| 15 000 | 2,49020 Kč | 37 353,00 Kč |
| 21 000 | 2,46477 Kč | 51 760,17 Kč |
| 30 000 | 2,44032 Kč | 73 209,60 Kč |
| 75 000 | 2,38766 Kč | 179 074,50 Kč |
| Unit Price without VAT: | 6,32000 Kč |
|---|---|
| Unit Price with VAT: | 7,64720 Kč |






