Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV71328PDBVT

DigiKey Part Number
296-TLV71328PDBVTTR-ND - Tape & Reel (TR)
296-TLV71328PDBVTCT-ND - Cut Tape (CT)
296-TLV71328PDBVTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV71328PDBVT
Description
IC REG LINEAR 2.8V 150MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV71328PDBVT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
75 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
70dB ~ 55dB (100Hz ~ 1MHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
2.8V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.57V @ 150mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 936
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
118,27000 Kč18,27 Kč
1013,06100 Kč130,61 Kč
2511,75040 Kč293,76 Kč
10010,31840 Kč1 031,84 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2509,35504 Kč2 338,76 Kč
5008,95732 Kč4 478,66 Kč
Manufacturers Standard Package
Unit Price without VAT:18,27000 Kč
Unit Price with VAT:22,10670 Kč

Other Suppliers on DigiKey

1 000In Stock
Ships from Rochester Electronics, LLC