SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT753
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV713285PDBVT

DigiKey Part Number
296-TLV713285PDBVTTR-ND - Tape & Reel (TR)
296-TLV713285PDBVTCT-ND - Cut Tape (CT)
296-TLV713285PDBVTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV713285PDBVT
Description
IC REG LIN 2.85V 150MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV713285PDBVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.85V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.57V @ 150mA
Current - Output
Current - Quiescent (Iq)
75 µA
PSRR
70dB ~ 55dB (100Hz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 725
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,48000 Kč17,48 Kč
1012,56700 Kč125,67 Kč
2511,30200 Kč282,55 Kč
1009,92650 Kč992,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2503,16252 Kč790,63 Kč
5003,00230 Kč1 501,15 Kč
7502,92200 Kč2 191,50 Kč
1 2502,83328 Kč3 541,60 Kč
1 7502,78135 Kč4 867,36 Kč
2 5002,73141 Kč6 828,52 Kč
6 2502,62392 Kč16 399,50 Kč
12 5002,55914 Kč31 989,25 Kč
25 0002,50582 Kč62 645,50 Kč
Manufacturers Standard Package
Unit Price without VAT:17,48000 Kč
Unit Price with VAT:21,15080 Kč

Other Suppliers on DigiKey

3 750In Stock
Ships from Rochester Electronics, LLC