


TLV71320DQNR | |
|---|---|
DigiKey Part Number | 296-35467-2-ND - Tape & Reel (TR) 296-35467-1-ND - Cut Tape (CT) 296-35467-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV71320DQNR |
Description | IC REG LINEAR 2V 150MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV71320DQNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 75 µA | |
PSRR | 70dB ~ 55dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,12100 Kč | 21,21 Kč |
| 25 | 1,86480 Kč | 46,62 Kč |
| 100 | 1,57900 Kč | 157,90 Kč |
| 250 | 1,44300 Kč | 360,75 Kč |
| 500 | 1,36026 Kč | 680,13 Kč |
| 1 000 | 1,29222 Kč | 1 292,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,20836 Kč | 3 625,08 Kč |
| 6 000 | 1,16728 Kč | 7 003,68 Kč |
| 9 000 | 1,14670 Kč | 10 320,30 Kč |
| 15 000 | 1,12390 Kč | 16 858,50 Kč |
| 21 000 | 1,11056 Kč | 23 321,76 Kč |
| 30 000 | 1,09775 Kč | 32 932,50 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |






