


TLV71318PDBVT | |
|---|---|
DigiKey Part Number | 296-35590-2-ND - Tape & Reel (TR) 296-35590-1-ND - Cut Tape (CT) 296-35590-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV71318PDBVT |
Description | IC REG LINEAR 1.8V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV71318PDBVT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 75 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB ~ 55dB (100Hz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.7V @ 150mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 13,06100 Kč | 130,61 Kč |
| 25 | 11,75040 Kč | 293,76 Kč |
| 100 | 10,31840 Kč | 1 031,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 9,63556 Kč | 2 408,89 Kč |
| 500 | 9,22400 Kč | 4 612,00 Kč |
| 750 | 9,01767 Kč | 6 763,25 Kč |
| 1 250 | 8,78909 Kč | 10 986,36 Kč |
| 1 750 | 8,65550 Kč | 15 147,12 Kč |
| 2 500 | 8,52704 Kč | 21 317,60 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |

