


TLV71209DBVR | |
|---|---|
DigiKey Part Number | 296-46455-2-ND - Tape & Reel (TR) 296-46455-1-ND - Cut Tape (CT) 296-46455-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV71209DBVR |
Description | IC REG LINEAR 0.9V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV71209DBVR Models |
Category | Current - Quiescent (Iq) 55 µA |
Mfr | Current - Supply (Max) 370 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 68dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 0.9V | Supplier Device Package SOT-23-5 |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7343-09W5-7 | Diodes Incorporated | 2 858 | 31-AP7343-09W5-7CT-ND | 7,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,05000 Kč | 11,05 Kč |
| 10 | 7,73700 Kč | 77,37 Kč |
| 25 | 6,91560 Kč | 172,89 Kč |
| 100 | 6,01470 Kč | 601,47 Kč |
| 250 | 5,58344 Kč | 1 395,86 Kč |
| 500 | 5,32358 Kč | 2 661,79 Kč |
| 1 000 | 5,10939 Kč | 5 109,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,30569 Kč | 12 917,07 Kč |
| 6 000 | 4,18831 Kč | 25 129,86 Kč |
| 9 000 | 4,12950 Kč | 37 165,50 Kč |
| 15 000 | 4,06436 Kč | 60 965,40 Kč |
| 21 000 | 4,02630 Kč | 84 552,30 Kč |
| 30 000 | 3,98969 Kč | 119 690,70 Kč |
| Unit Price without VAT: | 11,05000 Kč |
|---|---|
| Unit Price with VAT: | 13,37050 Kč |

