Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV70950PKR

DigiKey Part Number
296-TLV70950PKRTR-ND - Tape & Reel (TR)
296-TLV70950PKRCT-ND - Cut Tape (CT)
296-TLV70950PKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV70950PKR
Description
IC REG LINEAR 5V 150MA SOT89-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.6V @ 150mA
Current - Output
Current - Supply (Max)
5.8 µA
PSRR
60dB (100kHz)
Control Features
-
Protection Features
Over Current
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 766
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
107,55900 Kč75,59 Kč
256,76120 Kč169,03 Kč
1005,87520 Kč587,52 Kč
2505,45192 Kč1 362,98 Kč
5005,19700 Kč2 598,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,98682 Kč4 986,82 Kč
2 0004,81400 Kč9 628,00 Kč
3 0004,72749 Kč14 182,47 Kč
5 0004,63157 Kč23 157,85 Kč
7 0004,57552 Kč32 028,64 Kč
10 0004,52160 Kč45 216,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,71000 Kč
Unit Price with VAT:12,95910 Kč